help desk software
DATA SHEET

PIC16F1575-I/SL

Microchip Technology

MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1575-I/SL
RoHS:
Yes
HTS:
8542310015
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Program Memory Size:
14 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
1 KB
Number of Programmable I/Os:
12
ADC Resolution:
10 bit
Program Memory Type:
Flash
MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords:
PIC16F1575ISL
IN STOCK: 0
Manufacturer Stock:
9,120   can ship 12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$1.224
$69.768
285
$1.123
$320.055
513
$1.106
$567.378
1,026
$1.051
$1,078.326
2,508
$1.012
$2,538.096
5,016
$0.997
$5,000.952
7,524 +
$0.982
$7,388.568
Tools/3D Models
Product Guides