PIC16F1575T-I/SL
Microchip TechnologyMicrocontroller - PIC 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1575T-I/SL
RoHS:
Yes
HTS:
8542310015
ECCN:
3A991.a.2
Supplier Standard Pack
2600
Package Type:
REEL
The PIC16F1575T-I/SL from MICROCHIP TECH. is PIC 16F family 14-Pin SOIC 8-bit microcontroller with high-precision 16-Bit PWM. The PIC16F1575T-I/SL microcontroller has 14KB (8K x 14) FLASH program memory, 1K x 8 RAM size, 12 I/O general-purpose I/O pins, 8-channel 10-bit analog-to-digital (A/D) converter and one 5-bit (D/A) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16F1575TISL
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
650
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
650
$2.16
$1,404.000
1,300
$1.33
$1,729.000
1,950
$1.05
$2,047.500
2,600
+
$1.03
$2,678.000
Product Guides