help desk software
DATA SHEET

PIC16F1705-E/ML

Microchip Technology

Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4). .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1705-E/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
TUBE
The PIC16F1705-E/ML from MICROCHIP TECH. is PIC XLP 16F family 16-Pin QFN cost-effective 8-bit intelligent analog flash microcontroller. The PIC16F1705-E/ML microcontroller has 14KB (8K x 14) FLASH program memory, 1K x 8 RAM size, 12 I/O general-purpose I/O pins, 8-channel 10-bit analog-to-digital (A/D) converter and one 8-bit (D/A) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16F1705EML
IN STOCK: 0
MOQ for out of Stock Qty:
137
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
137
$1.91
$261.670
273
$1.44
$393.120
410
$1.34
$549.400
546 +
$1.32
$720.720
Tools/3D Models
Product Guides