PIC16F1713-I/SO
Microchip TechnologyMCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1713-I/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack:
27
Package Type:
TUBE
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Size:
7 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
25
RAM Size:
0.5 KB
The PIC16F1713-I/SO is a high-performance 8-bit microcontroller unit (MCU) manufactured by MICROCHIP TECH. Designed for automotive applications, it offers a compact 28-pin SOIC package with extended voltage compatibility (3.3V/5V). This MCU is based on the powerful PIC RISC architecture, featuring a 7KB Flash program memory for enhanced program execution speed and efficiency. The convenient Tube packaging ensures easy handling and storage. With its robust design and versatile features, the PIC16F1713-I/SO is an excellent choice for automotive electronics projects requiring reliable and efficient microcontroller solutions.
Search Keywords:
PIC16F1713ISO
Different packaging options available. See Alternatives
IN STOCK:
4,455
Can Ship immediately
Manufacturer Stock:
810
can ship
10/21/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
27
$1.492
$40.284
108
$1.388
$149.904
270
$1.363
$368.010
513
$1.346
$690.498
1,026
$1.307
$1,340.982
2,511
$1.294
$3,249.234
5,022
+
$1.268
$6,367.896
DOWNLOADS