help desk software
DATA SHEET

PIC16F1786-I/SP

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SPDIP Tray

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1786-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Size:
14 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
25
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SPDIP Tray
Search Keywords:
PIC16F1786ISP
IN STOCK: 300
Can Ship immediately
Manufacturer Stock:
42,465   can ship 12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$2.66
$39.900
60
$2.45
$147.000
255
$2.36
$601.800
510
$2.31
$1,178.100
1,005
$2.23
$2,241.150
2,505
$2.20
$5,511.000
5,010
$2.16
$10,821.600
7,500 +
$2.13
$15,975.000
Tools/3D Models
Product Guides