PIC16F1824T-I/SL
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1824T-I/SL
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Number of Programmable I/Os:
11
Program Memory Type:
Flash
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
256 B
Program Memory Size:
7 KB
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords:
PIC16F1824TISL
Different packaging options available. See Alternatives
IN STOCK:
4,435
Can Ship immediately
Manufacturer Stock:
156,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$1.265
$316.250
500
$1.252
$626.000
1,000
$1.240
$1,240.000
2,600
$1.227
$3,190.200
5,200
$1.215
$6,318.000
7,800
+
$1.203
$9,383.400
Product Guides
CUSTOMERS
ALSO BOUGHT
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
PIC16F1789-I/PT
MCU 8-bit - Flash - PIC16 Family PIC16F17xx Series Microcontrollers - 32 MHz - 28KB Flash ...
TN0106N3-G
Small Signal Field-Effect Transistor - 0.35A I(D) - 60V - 1-Element - N-Channel - Silicon ...
PCW1J-C24-EAB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23...