PIC16F1828-I/SO
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1828-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
38
Package Type:
TUBE
Program Memory Type:
Flash
Number of Programmable I/Os:
17
Program Memory Size:
7 KB
RAM Size:
256 B
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords:
PIC16F1828ISO
Different packaging options available. See Alternatives
IN STOCK:
570
Can Ship immediately
Manufacturer Stock:
67,564
can ship
12/6/24
Minimum Order:
38
Multiple:
38
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
38
$1.79
$68.020
114
$1.65
$188.100
266
$1.59
$422.940
532
$1.57
$835.240
1,026
$1.50
$1,539.000
2,508
$1.48
$3,711.840
5,016
+
$1.46
$7,323.360
Product Guides