PIC16F1847-I/P
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 18-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1847-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
25
Package Type:
TUBE
RAM Size:
1 KB
Number of Programmable I/Os:
15
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Program Memory Size:
14 KB
The PIC16F1847-I/P is an 8-bit microcontroller from MICROCHIP TECH. It is part of the PIC16 family of microcontrollers, based on the PIC RISC architecture. This MCU offers 14KB of Flash memory and operates at both 3.3V and 5V, making it suitable for automotive applications. With an 18-Pin Plastic Dual In-Line Package (PDIP) and supplied in a tube packaging, this microcontroller provides a reliable and compact solution for various embedded systems.
Search Keywords:
PIC16F1847IP
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
4,125
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$2.05
$51.250
100
$1.85
$185.000
250
$1.83
$457.500
500
$1.80
$900.000
1,000
$1.77
$1,770.000
2,500
$1.74
$4,350.000
5,000
$1.72
$8,600.000
7,500
+
$1.69
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
T21-62-.500A-01-10B-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
DT-2R4-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...