PIC16F18877-I/PT
Microchip TechnologyMCU 8-bit PIC RISC 56KB Flash 3.3V 44-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F18877-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
36
Program Memory Size:
56 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
RAM Size:
4 KB
ADC Resolution:
10 bit
The MICROCHIP TECH. part PIC16F18877-I/PT is a powerful and versatile 8-bit microcontroller unit (MCU) that belongs to the PIC family. With its RISC architecture, this MCU offers high performance and efficient processing capabilities for a wide range of applications. Featuring a generous 56KB Flash memory, the PIC16F18877-I/PT allows for ample program storage space, enabling the execution of complex algorithms and advanced functions. Its 44-pin TQFP packaging provides easy integration onto circuit boards while ensuring reliable performance.Operating at a voltage of 3.3V, this microcontroller is suitable for low-power applications that require energy efficiency. Its advanced technology ensures stable and consistent operation, making it a reliable choice for various embedded systems.Overall, the PIC16F18877-I/PT brings together the benefits of a 8-bit architecture, large program memory, and low voltage operation, making it an ideal choice for a wide range of industrial, consumer, and automotive applications.
Search Keywords:
PIC16F18877IPT
Different packaging options available. See Alternatives
IN STOCK:
960
Ships today, if you order in
Manufacturer Stock:
35,520
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$2.237
$22.370
160
$1.765
$282.400
320
$1.747
$559.040
640
$1.730
$1,107.200
1,120
$1.712
$1,917.440
2,560
$1.695
$4,339.200
5,120
$1.678
$8,591.360
7,520
+
$1.661
$12,490.720