PIC16F1933-I/SP
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1933-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Size:
7 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
25
RAM Size:
256 B
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords:
PIC16F1933ISP
IN STOCK:
1,335
Ships today, if you order in
Manufacturer Stock:
660
can ship
11/29/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
15
$2.40
$36.000
60
$2.27
$136.200
255
$2.13
$543.150
510
$2.08
$1,060.800
1,005
$2.01
$2,020.050
2,505
$1.98
$4,959.900
5,010
$1.95
$9,769.500
7,500
+
$1.92
$14,400.000
Product Guides