PIC16F506-E/ST
Microchip TechnologyMicrocontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 14-TSSOP. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F506-E/ST
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
The PIC16F506-E/ST from MICROCHIP TECH. is PIC 16F family 14-Pin TSSOP, 8-Bit flash microcontroller. The PIC16F506-E/ST microcontroller has 1.5KB (1K x 12) FLASH program memory, 67 x 8 RAM size, 11 I/O general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16F506EST
IN STOCK:
0
MOQ for out of Stock Qty:
192
Multiple:
96
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
192
$1.48
$284.160
384
$1.11
$426.240
576
$1.04
$599.040
768
+
$1.02
$783.360
Product Guides