PIC16F627A-I/SO
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 1.75KB Flash - 18 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F627A-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Size:
1.75 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
13
The PIC16F627A-I/SO is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F627A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 comparators and a programmable voltage reference. The PIC16F627A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. The PIC16F627A device have integrated features to reduce external components, enhancing system reliability and reducing power consumption. The PIC16F62X series fits in applications ranging from battery chargers to low power remote sensors.
Search Keywords:
PIC16F627AISO
Different packaging options available. See Alternatives
IN STOCK:
1,680
Can Ship immediately
Manufacturer Stock:
110,586
can ship
11/29/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
42
$2.438
$102.396
84
$2.414
$202.776
252
$2.390
$602.280
504
$2.366
$1,192.464
1,008
$2.342
$2,360.736
2,520
$2.319
$5,843.880
5,040
$2.295
$11,566.800
7,518
+
$2.273
$17,088.414
Product Guides
Product Changes