Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F627AT-I/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
RAM Size:
224 B
Program Memory Type:
Flash
ADC Resolution:
N/A
Operating Temperature:
-40 to 85 °C
Program Memory Size:
1.75 KB
Number of Programmable I/Os:
16
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W T/R
Search Keywords:
PIC16F627ATISO
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4,400
can ship
11/29/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$2.95
$295.000
250
$2.79
$697.500
500
$2.65
$1,325.000
1,100
$2.61
$2,871.000
3,300
$2.58
$8,514.000
5,500
+
$2.54
$13,970.000
Product Guides