help desk software
DATA SHEET

PIC16F628-04/P

Microchip Technology

MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 4 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 18-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F628-04/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
TUBE
Program Memory Size:
3.5 KB
Operating Temperature:
0 to 70 °C
ADC Resolution:
N/A
Program Memory Type:
Flash
RAM Size:
224 B
Number of Programmable I/Os:
16
The PIC16F628-04/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F62X have enhanced core features, eight-level deep stack, multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. The PIC16F62X microcontroller typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16F62X device have special features to reduce external components, enhancing system reliability and reducing power consumption.
Search Keywords:
PIC16F62804P
IN STOCK: 600
Ships today, if you order in
Manufacturer Stock:
400   can ship 11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.194
$79.850
100
$3.147
$314.700
250
$3.116
$779.000
500
$3.085
$1,542.500
1,000
$3.054
$3,054.000
2,500
$3.023
$7,557.500
5,000 +
$2.993
$14,965.000
Tools/3D Models
Product Guides