PIC16F628A-I/P
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 3.5 KB - 224 Byte - 18 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F628A-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
RAM Size:
224 B
Program Memory Size:
3.5 KB
ADC Resolution:
N/A
Program Memory Type:
Flash
Number of Programmable I/Os:
16
The PIC16F628A-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 224bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 3 to 5.5V.
Search Keywords:
PIC16F628AIP
IN STOCK:
1,625
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.726
$68.150
100
$2.686
$268.600
250
$2.659
$664.750
500
$2.633
$1,316.500
1,000
$2.607
$2,607.000
2,500
$2.580
$6,450.000
5,000
+
$2.555
$12,775.000