PIC16F648A-I/P
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 18 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F648A-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Program Memory Size:
7 KB
RAM Size:
256 B
ADC Resolution:
N/A
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
16
The PIC16F648A-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F648A features 4MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference. The PIC16F648A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. The PIC16F648A devices have integrated features to reduce external components, enhancing system reliability and reducing power consumption. The PIC16F62X series fits in applications ranging from battery chargers to low power remote sensors.
Search Keywords:
PIC16F648AIP
IN STOCK:
625
Ships today, if you order in
Manufacturer Stock:
4,350
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$3.264
$81.600
50
$3.231
$161.550
100
$3.199
$319.900
250
$3.167
$791.750
500
$3.135
$1,567.500
1,000
$3.104
$3,104.000
2,500
$3.073
$7,682.500
5,000
+
$3.042
$15,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
K10P-11D15-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) Gener...
2SS52M
Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive dig...
G5RL-1-E-HR-DC12
Power Relay 12VDC 16(NO)/5(NC)A SPDT (29mm 12.7mm 15.7mm) THT
1757310
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
CSE187L
Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-...