PIC16F676T-I/SL
Microchip TechnologyMCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F676T-I/SL
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Program Memory Type:
Flash
RAM Size:
64 B
Number of Programmable I/Os:
12
Operating Temperature:
-40 to 85 °C
Program Memory Size:
1.75 KB
ADC Resolution:
10 bit
The PIC16F676T-I/SL is an 8-bit microcontroller unit (MCU) from MICROCHIP TECH. It features a low-power, high-performance RISC architecture and offers up to 1.75KB of flash memory. This MCU is designed for automotive applications, with reliable operation at 2.5V, 3.3V, and 5V power supply voltages. The 14-pin SOIC package ensures easy integration into various circuit designs. It is available in tape and reel packaging for convenient manufacturing.
Search Keywords:
PIC16F676TISL
Different packaging options available. See Alternatives
IN STOCK:
2,600
Can Ship immediately
Manufacturer Stock:
44,200
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$1.745
$436.250
500
$1.728
$864.000
1,000
$1.710
$1,710.000
2,600
$1.693
$4,401.800
5,200
$1.676
$8,715.200
7,800
+
$1.660
$12,948.000
Product Guides