PIC16F723AT-I/SO
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to 5.5V - 28-SOIC - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F723AT-I/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
The PIC16F723AT-I/SO from MICROCHIP TECH. is PIC XLP 16F family 28-Pin SOIC 8-Bit flash microcontroller with XLP technology. The PIC16F723AT-I/SO microcontroller has 7KB (4K x 14) FLASH program memory, 192 x 8 RAM size, 25 I/O general-purpose I/O pins and 11-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16F723ATISO
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
400
$2.70
$1,080.000
800
$1.66
$1,328.000
1,200
$1.32
$1,584.000
1,600
+
$1.29
$2,064.000
Product Guides