PIC16F737-I/SO
Microchip TechnologyMCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F737-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Type:
Flash
RAM Size:
368 B
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Program Memory Size:
7 KB
Number of Programmable I/Os:
25
The MICROCHIP TECH. PIC16F737-I/SO is a highly versatile 8-bit microcontroller unit (MCU) that is based on the PIC RISC architecture. With 7KB of onboard flash memory, this MCU offers ample storage space for various applications. It operates at a voltage of 5V and comes in a 28-pin SOIC package, making it easy to integrate into your designs. This version is provided in a tube packaging for convenient handling and protection during transportation. With its powerful features and compact design, the PIC16F737-I/SO is a reliable and cost-effective solution for your electronic projects.
Search Keywords:
PIC16F737ISO
IN STOCK:
430
Ships today, if you order in
Manufacturer Stock:
2,430
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
27
$5.84
$157.680
54
$5.75
$310.500
108
$5.62
$606.960
270
$5.30
$1,431.000
513
+
$5.23
$2,682.990
Product Guides