PIC16F73-I/SP
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 7 KB - 192 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F73-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Type:
EPROM
Operating Temperature:
-40 to 85 °C
ADC Resolution:
8 bit
RAM Size:
192 B
Program Memory Size:
7 KB
Number of Programmable I/Os:
22
The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The flash program memory is readable during normal operation over the entire VDD range. It is indirectly addressed through Special Function Registers (SFR).
Search Keywords:
PIC16F73ISP
IN STOCK:
1,130
Ships today, if you order in
Manufacturer Stock:
73,020
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
15
$4.707
$70.605
60
$4.637
$278.220
105
$4.591
$482.055
255
$4.545
$1,158.975
510
$4.500
$2,295.000
1,005
$4.455
$4,477.275
2,505
$4.410
$11,047.050
5,010
+
$4.366
$21,873.660
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BK/C520-250-R
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
249-7871-3731-504F
249 LED PMI 0.375" Stovepipe Red, 14 VDC
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
A6A-10RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Ho...