PIC16F819-I/P
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 3.5KB Flash - 18 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F819-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
RAM Size:
256 B
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
16
Program Memory Size:
3.5 KB
The PIC16F819-I/P is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range family of the PIC® devices. The devices differ from each other in the amount of flash program memory, data memory and data EEPROM. The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analogue-to-digital (A/D) converter.
Search Keywords:
PIC16F819IP
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
18,600
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
25
$3.244
$81.100
50
$3.211
$160.550
100
$3.179
$317.900
250
$3.148
$787.000
500
$3.116
$1,558.000
1,000
$3.085
$3,085.000
2,500
$3.054
$7,635.000
5,000
+
$3.023
$15,115.000
CUSTOMERS
ALSO BOUGHT
5499922-1
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T...
SY4S-02F1
Connector Accessories Hold Down Spring
3386P-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm -...
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
T9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT