PIC16F870-E/SO
Microchip TechnologyMicrocontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 4 to 5.5V - 28-SOIC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F870-E/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
The PIC16F870-E/SO from MICROCHIP TECH. is PIC 16F family 28-Pin SOIC 8-Bit CMOS flash microcontroller. The PIC16F870-E/SO microcontroller has 3.5KB (2K x 14) FLASH program memory, 64 x 8 EEPROM data memory, 128 x 8 RAM size, 22 I/O general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with operating voltage of 4 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16F870ESO
IN STOCK:
0
MOQ for out of Stock Qty:
41
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
41
$6.62
$271.420
81
$5.03
$407.430
122
$4.67
$569.740
162
+
$4.58
$741.960
Product Guides