PIC16F871-I/P
Microchip TechnologyMCU 8-bit PIC RISC 3.5KB Flash 5V 40-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F871-I/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
TUBE
Program Memory Size:
3.5 KB
Number of Programmable I/Os:
33
RAM Size:
128 B
Program Memory Type:
Flash
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part PIC16F871-I/P is a highly efficient Microcontroller Unit (MCU) designed for various applications. With its 8-bit processing power and advanced RISC architecture, it enables rapid execution of commands and offers exceptional performance. The microcontroller boasts a generous 3.5KB Flash memory, capable of storing program codes and data for seamless operations. Operating at 5V, it ensures compatibility across a wide range of systems. The 40-Pin PDIP (Plastic Dual In-Line Package) Tube packaging facilitates convenient installation and maintenance. Overall, the PIC16F871-I/P is an ideal choice for embedded systems, automotive electronics, industrial control, and many more applications, delivering reliable and efficient performance.
Search Keywords:
PIC16F871IP
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
540
can ship
10/21/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
10
$4.438
$44.380
50
$4.239
$211.950
100
$4.128
$412.800
250
$4.087
$1,021.750
500
$4.046
$2,023.000
1,000
$4.006
$4,006.000
2,500
$3.965
$9,912.500
5,000
+
$3.926
$19,630.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EHT-108-01-S-D
2.00 mm Shrouded IDC Ejector Header
CDSOT23-SM712
ESD Suppressors / TVS Diodes - 12V - 3-Pin - SOT-23 - 75(Typ) pF - Surface Mount.
TSW-103-07-L-S
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
G5LE-1-DC12
Power Relay 12VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
513102B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 11°C/W Black Anodized