PIC16F873-20I/SO
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F873-20I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
27
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
22
RAM Size:
192 B
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
7 KB
The PIC16F873-20I/SO is an 8-bit microcontroller from Microchip Technology. It is a PIC RISC (Reduced Instruction Set Computer) device with a powerful architecture that offers high performance and efficiency. With 7KB of Flash memory, it provides ample storage capacity for program code and data. The microcontroller operates at 5V, making it compatible with a wide range of applications. The PIC16F873-20I/SO comes in a 28-pin SOIC (Small Outline Integrated Circuit) package, which offers compact size and ease of integration into various electronic systems. Additionally, it is supplied in a tube packaging for convenient handling and storage. This microcontroller is ideal for applications that require reliable and cost-effective control and processing capabilities, such as consumer electronics, industrial automation, and automotive systems.
Search Keywords:
PIC16F87320ISO
IN STOCK:
270
Can Ship immediately
Manufacturer Stock:
3,321
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
27
$7.45
$201.150
54
$7.27
$392.580
108
$7.10
$766.800
270
$6.85
$1,849.500
513
$6.75
$3,462.750
1,026
+
$6.65
$6,822.900
DOWNLOADS