PIC16F873-20I/SP
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F873-20I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
TUBE
Number of Programmable I/Os:
22
ADC Resolution:
10 bit
RAM Size:
192 B
Program Memory Size:
7 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part PIC16F873-20I/SP is a high-performance 8-bit microcontroller unit (MCU) from the PIC16 family. Featuring the RISC architecture, this MCU is designed to deliver efficient and cost-effective embedded control solutions. With a 7KB Flash memory, it offers ample storage space for your applications. Operating at 5V, it provides reliable performance for a wide range of industrial and consumer electronic projects. This MCU comes in a convenient 28-pin SPDIP package, making it easy to integrate into your designs. Designed for easy handling and storage, it is delivered in a protective tube packaging.
Search Keywords:
PIC16F87320ISP
IN STOCK:
510
Can Ship immediately
Manufacturer Stock:
3,120
can ship
10/21/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
15
$7.15
$107.250
30
$7.04
$211.200
60
$6.93
$415.800
105
$6.83
$717.150
255
$6.73
$1,716.150
510
$6.63
$3,381.300
1,005
+
$6.53
$6,562.650
DOWNLOADS