PIC16F873-20/SO
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F873-20/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Size:
7 KB
ADC Resolution:
10 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
22
Operating Temperature:
0 to 70 °C
RAM Size:
192 B
The MICROCHIP TECH. part PIC16F873-20/SO is a highly reliable and efficient 8-bit microcontroller unit (MCU) from the PIC16 family. Designed for embedded applications, this MCU features a powerful PIC RISC architecture and includes a generous 7KB flash memory, providing ample space for program storage. Operating at a voltage of 5V, this MCU is suitable for a wide range of applications. The compact 28-pin SOIC package ensures easy integration into various electronic systems, making it an ideal choice for space-constrained designs. Delivered in a tube packaging, this PIC16F873-20/SO offers excellent protection during shipping and storage. Its superior performance, along with its versatility and reliability, make it an excellent choice for developers looking to create innovative solutions in the field of embedded systems.
Search Keywords:
PIC16F87320SO
IN STOCK:
594
Can Ship immediately
Manufacturer Stock:
3,564
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
27
$6.38
$172.260
54
$6.24
$336.960
108
$6.17
$666.360
270
$6.10
$1,647.000
513
$6.04
$3,098.520
1,026
$5.98
$6,135.480
2,511
+
$5.92
$14,865.120
Product Guides
Product Changes