PIC16F873A-I/SO
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 192 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F873A-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
RAM Size:
192 B
Program Memory Size:
7 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
22
The PIC16F873A-I/SO is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F87XA devices have a 13-bit program counter capable of addressing an 8K word x 14 bit program memory space.
Search Keywords:
PIC16F873AISO
Different packaging options available. See Alternatives
IN STOCK:
1,782
Can Ship immediately
Manufacturer Stock:
38,313
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
27
$5.46
$147.420
54
$5.40
$291.600
108
$5.35
$577.800
270
$5.30
$1,431.000
513
$5.24
$2,688.120
1,026
$5.19
$5,324.940
2,511
+
$5.14
$12,906.540
Product Guides