PIC16F876-20/SP
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14KB Flash - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F876-20/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Size:
14 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
22
Program Memory Type:
Flash
The PIC16F1936-I/SO is a 8-bit 28-pin versatile extreme CMOS low power Microcontroller features LCD driver with nanoWatt XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
Search Keywords:
PIC16F87620SP
IN STOCK:
610
Can Ship immediately
Manufacturer Stock:
5,655
can ship
11/29/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
15
$7.27
$109.050
30
$7.16
$214.800
60
$7.05
$423.000
105
$6.95
$729.750
255
$6.84
$1,744.200
510
$6.74
$3,437.400
1,005
+
$6.64
$6,673.200
Product Guides
Product Changes