PIC16F876A-I/SP
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F8xxx Series Microcontrollers - 20 MHz - 14KB Flash - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F876A-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Size:
14 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
22
Operating Temperature:
-40 to 85 °C
The PIC16F876A-I/SP is a 8-bit enhanced Flash Microcontroller with low-power, high-speed flash/EEPROM technology. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-Digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire serial peripheral Interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and universal asynchronous receiver transmitter (USART). The data EEPROM, flash program memory is readable and writable during normal operation (over the full VDD range). This memory is not directly mapped in the register file space. Instead, it is indirectly addressed through the special function registers. All devices have a host of features intended to maximize system reliability, minimize cost through elimination of external components, provide power saving operating modes and offer code protection.
Search Keywords:
PIC16F876AISP
IN STOCK:
690
Can Ship immediately
Manufacturer Stock:
59,040
can ship
11/29/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
15
$6.11
$91.650
30
$6.02
$180.600
60
$5.93
$355.800
105
$5.84
$613.200
255
$5.75
$1,466.250
510
$5.66
$2,886.600
1,005
$5.58
$5,607.900
2,505
+
$5.50
$13,777.500
Product Guides
Product Changes