PIC16F877-20I/PT
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877-20I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
14.3 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
33
The MICROCHIP TECH. part PIC16F877-20I/PT is an 8-bit microcontroller unit (MCU) from the PIC16 series. It is a highly reliable and efficient RISC-based PIC microcontroller with a flash memory capacity of 14.3KB. Operating at 5V, this MCU comes in a 44-pin TQFP package, making it suitable for a wide range of applications. With its advanced features and robust design, the PIC16F877-20I/PT is an excellent choice for those looking for a high-performance microcontroller solution.
Search Keywords:
PIC16F87720IPT
IN STOCK:
453
Can Ship immediately
Manufacturer Stock:
6,240
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$11.02
$275.500
50
$10.91
$545.500
160
$10.80
$1,728.000
320
$10.69
$3,420.800
640
$10.59
$6,777.600
1,120
+
$10.48
$11,737.600
Product Guides
Product Changes