PIC16F877-20/L
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877-20/L
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
RAM Size:
368 B
Operating Temperature:
0 to 70 °C
Number of Programmable I/Os:
33
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
14 KB
The PIC16F877-20/L is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
Search Keywords:
PIC16F87720L
Different packaging options available. See Alternatives
IN STOCK:
254
Can Ship immediately
Manufacturer Stock:
378
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$10.85
$54.250
27
$9.44
$254.880
54
$9.29
$501.660
108
$9.20
$993.600
270
$9.11
$2,459.700
513
$9.02
$4,627.260
1,026
+
$8.93
$9,162.180
Product Guides