PIC16F877-20/P
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14.3KB Flash - 5V - PDIP - 40-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877-20/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Program Memory Size:
14.3 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
33
Operating Temperature:
-40 to 85 °C
The PIC16F877-20/P is a 8-bit 20MHz CMOS Flash-based Microcontroller. The PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The STATUS register contains the arithmetic status of the ALU, the RESET status and the bank select bits for data memory.
Search Keywords:
PIC16F87720P
IN STOCK:
780
Can Ship immediately
Manufacturer Stock:
480
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$7.89
$78.900
30
$7.81
$234.300
50
$7.73
$386.500
100
$7.66
$766.000
250
$7.58
$1,895.000
500
$7.50
$3,750.000
1,000
+
$7.43
$7,430.000