PIC16F877A-E/ML
Microchip TechnologyMicrocontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 44-QFN (8x8). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877A-E/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
The PIC16F877A-E/ML from MICROCHIP TECH. is PIC 16F family 44-Pin QFN 8-Bit enhanced flash microcontroller. The PIC16F877A-E/ML microcontroller has 14KB (8K x 14) FLASH program memory, 256 x 8 EEPROM data memory, 368 x 8 RAM size, 33 I/O general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with operating voltage of 4 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16F877AEML
IN STOCK:
0
MOQ for out of Stock Qty:
23
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
23
$12.85
$295.550
45
$9.86
$443.700
68
$9.13
$620.840
90
+
$8.95
$805.500
Product Guides