PIC16F877A-I/L
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877A-I/L
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Number of Programmable I/Os:
33
Operating Temperature:
-40 to 85 °C
Program Memory Size:
14.3 KB
RAM Size:
368 B
ADC Resolution:
10 bit
Program Memory Type:
Flash
The PIC16F877A-I/L is a 8-bit CMOS Flash-based Microcontroller. The PIC16F877A features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 8 channels of 10-bit Analogue-to-digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The data EEPROM and flash program memory is readable and writable during normal operation (over the full VDD range). This memory is not directly mapped in the register file space.
Search Keywords:
PIC16F877AIL
Different packaging options available. See Alternatives
IN STOCK:
485
Can Ship immediately
Manufacturer Stock:
9,504
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
27
$7.35
$198.450
54
$7.19
$388.260
108
$7.10
$766.800
270
$7.03
$1,898.100
513
$6.96
$3,570.480
1,026
+
$6.89
$7,069.140
Product Guides
Product Changes