PIC16F877A-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F877A-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
14.3 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
33
Operating Temperature:
-40 to 85 °C
The PIC16F877A-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. The device has two 8bit timer/counter with 8bit pre-scaler, one 16bit timer/counter with pre-scaler, brown out reset (BOR) and two capture/compare PWM modules. Tipical aplications are embedded design & development, automotive, industrial and consumer electronics.
Search Keywords:
PIC16F877AIPT
Different packaging options available. See Alternatives
IN STOCK:
1,329
Can Ship immediately
Manufacturer Stock:
57,380
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.83
$39.150
25
$7.41
$185.250
50
$7.33
$366.500
160
$7.26
$1,161.600
320
$7.19
$2,300.800
640
$7.12
$4,556.800
1,120
+
$7.04
$7,884.800
Product Guides
Product Changes