PIC16F883-I/SO
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F883-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
RAM Size:
256 B
Number of Programmable I/Os:
24
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Program Memory Size:
7 KB
ADC Resolution:
10 bit
The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F883 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
Search Keywords:
PIC16F883ISO
Different packaging options available. See Alternatives
IN STOCK:
1,458
Can Ship immediately
Manufacturer Stock:
13,824
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
27
$2.318
$62.586
108
$2.281
$246.348
270
$2.185
$589.950
513
$2.164
$1,110.132
1,026
$2.142
$2,197.692
2,511
$2.121
$5,325.831
5,022
$2.099
$10,541.178
7,506
+
$2.078
$15,597.468