PIC16F884-I/P
Microchip TechnologyMCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F884-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
ADC Resolution:
10 bit
Program Memory Size:
7 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
256 B
Number of Programmable I/Os:
33
Program Memory Type:
Flash
The MICROCHIP TECH. part PIC16F884-I/P is a highly efficient 8-bit microcontroller with a RISC architecture. It features 7KB of Flash memory and operates at voltages of 2.5V, 3.3V, and 5V, making it compatible with various automotive applications. Designed for reliability and performance, this microcontroller is housed in a 40-pin PDIP package, ensuring ease of integration into your project. Purchase this versatile and robust component in a convenient tube packaging.
Search Keywords:
PIC16F884IP
IN STOCK:
690
Can Ship immediately
Manufacturer Stock:
4,890
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$3.05
$152.500
100
$3.01
$301.000
250
$2.91
$727.500
500
$2.77
$1,385.000
1,000
$2.73
$2,730.000
2,500
$2.69
$6,725.000
5,000
+
$2.65
$13,250.000