PIC16F886-E/SP
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SPDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F886-E/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Program Memory Size:
14 KB
Number of Programmable I/Os:
22
Program Memory Type:
Flash
ADC Resolution:
10 bit
RAM Size:
368 B
Operating Temperature:
-40 to 125 °C
The Microchip Technology PIC16F886-E/SP is an 8-bit Microcontroller Unit (MCU) from the PIC16 family, featuring a Reduced Instruction Set Computing (RISC) architecture. With 14KB of Flash memory, this MCU operates at 5V and is specifically designed for automotive applications. The 28-pin Small Outline Dual Inline Package (SPDIP) format makes it easy to integrate into various electronic designs, ensuring reliable performance and versatility. This product comes packaged in a tube for convenient storage and transportation.
Search Keywords:
PIC16F886ESP
IN STOCK:
480
Can Ship immediately
Manufacturer Stock:
1,035
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
15
$3.40
$51.000
60
$3.20
$192.000
105
$3.15
$330.750
255
$3.10
$790.500
510
$3.05
$1,555.500
1,005
$3.01
$3,025.050
2,505
$2.96
$7,414.800
5,010
+
$2.92
$14,629.200
Product Guides