PIC16F886-I/SP
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F886-I/SP
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Program Memory Size:
14 KB
Number of Programmable I/Os:
22
The PIC16F886-I/SP is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).
Search Keywords:
PIC16F886ISP
IN STOCK:
3,705
Can Ship immediately
Manufacturer Stock:
34,590
can ship
12/9/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
15
$3.230
$48.450
60
$2.863
$171.780
105
$2.831
$297.255
255
$2.803
$714.765
510
$2.775
$1,415.250
1,005
$2.747
$2,760.735
2,505
$2.719
$6,811.095
5,010
+
$2.692
$13,486.920
Product Guides
CUSTOMERS
ALSO BOUGHT
HSCSHNN150PGAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accura...
1-640388-0
10P MTA156 HDR ASSY RN STR F/L
NC3FAH-0
A Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizo...
A202210
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A
ERZ-V10D470
Var 30VAC/38VDC 1000A 47V Radial Bulk