PIC16F886-I/SS
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 28 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F886-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
47
Package Type:
TUBE
Program Memory Type:
Flash
Number of Programmable I/Os:
22
RAM Size:
368 B
Operating Temperature:
-40 to 85 °C
Program Memory Size:
14 KB
ADC Resolution:
10 bit
The PIC16F886-I/SS is a 8-bit CMOS Flash-based Microcontroller. The PIC16F886 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F886 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
Search Keywords:
PIC16F886ISS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6,674
can ship
10/28/24
On Order:
2,820
can ship 11/6/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
47
$2.48
$116.560
94
$2.44
$229.360
282
$2.32
$654.240
517
$2.29
$1,183.930
1,034
$2.25
$2,326.500
2,538
$2.22
$5,634.360
5,029
+
$2.19
$11,013.510