PIC16F887-I/P
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 40 Pins.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F887-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
33
Program Memory Size:
14.3 KB
The PIC16F887-I/P is a flash based 8bit CMOS microcontroller in 40 pin DIP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options.
Search Keywords:
PIC16F887IP
IN STOCK:
4,750
Can Ship immediately
Manufacturer Stock:
24,260
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$3.05
$30.500
50
$3.02
$151.000
100
$2.99
$299.000
250
$2.98
$745.000
500
$2.96
$1,480.000
1,000
$2.95
$2,950.000
2,500
$2.94
$7,350.000
5,000
+
$2.93
$14,650.000