PIC16F88-I/P
Microchip TechnologyMCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 7KB Flash - 18 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F88-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Program Memory Type:
Flash
Number of Programmable I/Os:
16
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Size:
7 KB
RAM Size:
368 B
The PIC16F88-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 368bytes of data memory size, 16 general-purpose I/O pins, two comparators and 7-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
Search Keywords:
PIC16F88IP
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
20,725
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
25
$4.242
$106.050
50
$4.199
$209.950
100
$4.157
$415.700
250
$4.116
$1,029.000
500
$4.075
$2,037.500
1,000
$4.034
$4,034.000
2,500
$3.994
$9,985.000
5,000
+
$3.954
$19,770.000