PIC16F946-I/PT
Microchip TechnologyPIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 64 - Package type: TQFP 64 – Speed 20MHz - Flash 8 K words – SRAM 336 Bytes – EEPROM 256 Bytes - I/O: 53 – A/D: 10 bit with 08 channels – 02 x .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F946-I/PT
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Number of Programmable I/Os:
53
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
336 B
Program Memory Type:
Flash
Program Memory Size:
14 KB
The MICROCHIP TECH PIC16F917-I/PT is part of PIC16F mid-range family with a 8-Bit RISC microcontroller. It can sustain standard temperature ranges from -40°C to +85°C, has 44 pin in TQFP-64 package and 20 MHz clock speed. This device has a Flash memory of 8 K words, a SRAM of 336 bytes, EEPROM of 256 bytes, three timers and two CCP module and 08 channels of 10 bits ADC. This MCU includes SSP & AUSART communication modules (I2C & SPI modules) with 53 I/O pins. It can be used to achieve various tasks.
Search Keywords:
PIC16F946IPT
Different packaging options available. See Alternatives
IN STOCK:
220
Ships today, if you order in
Manufacturer Stock:
234,560
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.889
$24.445
25
$4.291
$107.275
160
$4.224
$675.840
320
$4.182
$1,338.240
640
$4.140
$2,649.600
1,120
$4.099
$4,590.880
2,560
+
$4.058
$10,388.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5414305-1
JACK, VERTICAL, PCB 50 Ohm, COMMERCIAL BNC
3DAS1
Power Line Filter EMI/RFI 3A 125VDC Faston Panel Mount
23J1R5E
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
SS461A
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated l...
F2213/16-BK103
FIT-221 3/16" BLACK - 25x4ft/Pkg