PIC16LC62B-04/SO
Microchip TechnologyMicrocontroller - PIC 16C - 8-Bit - 4MHz - 22 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 28-SOIC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LC62B-04/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
The PIC16LC62B-04/SO from MICROCHIP TECH. is PIC 16C family 28-pin SOIC, 8-bit CMOS microcontroller with 3.5KB (2K x 14) OTP program memory, 128 x 8 RAM size and 22 I/O general-purpose I/O pins. This microcontroller operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V. Operating temperature range is from 0°C to 70°C.
Search Keywords:
PIC16LC62B04SO
IN STOCK:
0
MOQ for out of Stock Qty:
41
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
41
$6.16
$252.560
81
$4.68
$379.080
122
$4.35
$530.700
162
+
$4.26
$690.120
Product Guides