PIC16LC774-I/PT
Microchip TechnologyMicrocontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 2.5 to 5.5V - 44-TQFP (10x10). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LC774-I/PT
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
The PIC16LC774-I/PT from MICROCHIP TECH. is PIC 16C family 44-pin TQFP, 8-bit CMOS microcontroller with 7KB (4K x 14) OTP program memory, 256 x 8 RAM size and 33 I/O general-purpose I/O pins. The PIC16LC774-I/PT microcontroller has 10-channel 12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16LC774IPT
IN STOCK:
0
MOQ for out of Stock Qty:
40
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
40
$21.14
$845.600
80
$13.01
$1,040.800
120
$10.30
$1,236.000
160
+
$10.09
$1,614.400
Product Guides