help desk software
DATA SHEET

PIC16LC781-I/SO

Microchip Technology

Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 2.7 to 5.5V - 20-SOIC. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LC781-I/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
TUBE
The PIC16LC781-I/SO from MICROCHIP TECH. is PIC 16C family 20-pin SOIC, 8-bit CMOS microcontroller with OPAMP, Comparators, PSMC, 1.75KB (1K x 14) OTP program memory, 128 x 8 RAM size and 13 I/O general-purpose I/O pins. The PIC16LC781-I/SO microcontroller has 8-channel 8-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.7 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16LC781ISO
IN STOCK: 0
MOQ for out of Stock Qty:
38
Multiple:
38
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$6.72
$255.360
76
$5.04
$383.040
114
$4.70
$535.800
152 +
$4.61
$700.720
Tools/3D Models
Product Guides