PIC16LF1459-E/P
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 48MHz - 14 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 3.6V - 20-PDIP. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LF1459-E/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
The PIC16LF1459-E/P from MICROCHIP TECH. is PIC XLP 16F family 20-pin PDIP, 8-bit flash USB microcontroller with 14KB (8K x 14) flash program memory, 1K x 8 RAM size and 14 I/O general-purpose I/O pins. The PIC16LF1459-E/P microcontroller has 9-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 3.6V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16LF1459EP
IN STOCK:
0
MOQ for out of Stock Qty:
72
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
72
$3.65
$262.800
143
$2.76
$394.680
215
$2.57
$552.550
286
+
$2.52
$720.720
Product Guides