PIC16LF1718T-I/ML
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 2K x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6) - T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LF1718T-I/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
The PIC16LF1718T-I/ML is cost-effective 8-bit intelligent analog flash microcontroller with A/D 17x10b; D/A 1x5b, 1x8b data converters. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16LF1718TIML
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
400
$3.30
$1,320.000
800
$2.03
$1,624.000
1,200
$1.61
$1,932.000
1,600
+
$1.58
$2,528.000
Product Guides