PIC16LF1773-E/SS
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 28-SSOP.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LF1773-E/SS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
The PIC16LF1773-E/SS is 8-Bit flash microcontroller with A/D 17x10b; D/A 3x5b, 3x10b data converters. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16LF1773ESS
IN STOCK:
0
Minimum Order:
47
Multiple:
47
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
47
$2.49
$117.030
94
$2.42
$227.480
282
$2.33
$657.060
517
$2.27
$1,173.590
1,034
$2.19
$2,264.460
2,538
$2.15
$5,456.700
5,029
$2.12
$10,661.480
7,520
+
$2.09
$15,716.800
Product Guides