PIC16LF1782-E/ML
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16LF1782-E/ML
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
61
Package Type:
TUBE
The PIC16LF1782-E/ML is 28-Pin 8-Bit advanced analog flash microcontroller with A/D 11x12b; D/A 1x8b data converters. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16LF1782EML
IN STOCK:
0
MOQ for out of Stock Qty:
92
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
92
$3.24
$298.080
183
$2.44
$446.520
275
$2.28
$627.000
366
+
$2.23
$816.180
Product Guides